


AP7343DQ-29FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-29FDZW-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-29FDZW-7CT-ND - Cut Tape (CT) 31-AP7343DQ-29FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-29FDZW-7 |
Description | IC REG LINEAR 2.9V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 3,08924 Kč | 772,31 Kč |
| 500 | 2,93174 Kč | 1 465,87 Kč |
| 1 000 | 2,80197 Kč | 2 801,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64148 Kč | 7 924,44 Kč |
| 6 000 | 2,56295 Kč | 15 377,70 Kč |
| 9 000 | 2,52363 Kč | 22 712,67 Kč |
| 15 000 | 2,48005 Kč | 37 200,75 Kč |
| 21 000 | 2,45458 Kč | 51 546,18 Kč |
| 30 000 | 2,43009 Kč | 72 902,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






