


TLV75712PDRVR | |
|---|---|
DigiKey Part Number | 296-50005-2-ND - Tape & Reel (TR) 296-50005-1-ND - Cut Tape (CT) 296-50005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75712PDRVR |
Description | IC REG LINEAR 1.2V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75712PDRVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,81900 Kč | 481,90 Kč |
| 250 | 4,46248 Kč | 1 115,62 Kč |
| 500 | 4,24706 Kč | 2 123,53 Kč |
| 1 000 | 4,06983 Kč | 4 069,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85089 Kč | 11 552,67 Kč |
| 6 000 | 3,74366 Kč | 22 461,96 Kč |
| 9 000 | 3,68998 Kč | 33 209,82 Kč |
| 15 000 | 3,63050 Kč | 54 457,50 Kč |
| 21 000 | 3,59574 Kč | 75 510,54 Kč |
| 30 000 | 3,56232 Kč | 106 869,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









