


STM32F412CGU6 | |
|---|---|
DigiKey Part Number | 497-16763-ND |
Manufacturer | |
Manufacturer Product Number | STM32F412CGU6 |
Description | IC MCU 32BIT 1MB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F412CGU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 139,44800 Kč | 1 394,48 Kč |
| 25 | 129,33920 Kč | 3 233,48 Kč |
| 100 | 118,21870 Kč | 11 821,87 Kč |
| 250 | 112,91884 Kč | 28 229,71 Kč |
| 500 | 109,72420 Kč | 54 862,10 Kč |
| 1 560 | 105,65844 Kč | 164 827,17 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |




























