


TLV7111833DDSER | |
|---|---|
DigiKey Part Number | 296-29501-2-ND - Tape & Reel (TR) 296-29501-1-ND - Cut Tape (CT) 296-29501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7111833DDSER |
Description | IC REG LIN 1.8/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7111833DDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 25 | 7,76320 Kč | 194,08 Kč |
| 100 | 6,76970 Kč | 676,97 Kč |
| 250 | 6,29312 Kč | 1 573,28 Kč |
| 500 | 6,00682 Kč | 3 003,41 Kč |
| 1 000 | 5,77086 Kč | 5 770,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47946 Kč | 16 438,38 Kč |
| 6 000 | 5,33681 Kč | 32 020,86 Kč |
| 9 000 | 5,26538 Kč | 47 388,42 Kč |
| 15 000 | 5,18624 Kč | 77 793,60 Kč |
| 21 000 | 5,13996 Kč | 107 939,16 Kč |
| 30 000 | 5,09548 Kč | 152 864,40 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







