
SKY13489-001 | |
|---|---|
DigiKey Part Number | 863-1809-2-ND - Tape & Reel (TR) 863-1809-1-ND - Cut Tape (CT) 863-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13489-001 |
Description | IC RF SWITCH SPDT 2.7GHZ 6WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, W-CDMA SPDT 2.7 GHz 6-WLCSP (1.14x0.74) |
Datasheet | Datasheet |
Category | Insertion Loss 0.2dB |
Manufacturer Skyworks Solutions Inc. | Test Frequency 2GHz, 2.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 39dBm |
Part Status Active | Voltage - Supply 4.8V |
RF Type GSM, LTE, W-CDMA | Mounting Type Surface Mount |
Topology Reflective | Package / Case 6-XFBGA, WLCSP |
Circuit SPDT | Supplier Device Package 6-WLCSP (1.14x0.74) |
Frequency Range 700MHz ~ 2.7GHz | Base Product Number |
Isolation 32dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 15,97500 Kč | 159,75 Kč |
| 25 | 14,42360 Kč | 360,59 Kč |
| 100 | 12,71980 Kč | 1 271,98 Kč |
| 250 | 11,90600 Kč | 2 976,50 Kč |
| 500 | 11,41588 Kč | 5 707,94 Kč |
| 1 000 | 11,23194 Kč | 11 231,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,32898 Kč | 51 644,90 Kč |
| 10 000 | 10,11755 Kč | 101 175,50 Kč |
| 15 000 | 10,01170 Kč | 150 175,50 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |




