4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DSBGA

TLV70528YFPR

DigiKey Part Number
296-30107-2-ND - Tape & Reel (TR)
296-30107-1-ND - Cut Tape (CT)
296-30107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70528YFPR
Description
IC REG LINEAR 2.8V 200MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70528YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
107,58200 Kč75,82 Kč
256,79040 Kč169,76 Kč
1005,90110 Kč590,11 Kč
2505,47912 Kč1 369,78 Kč
5005,22458 Kč2 612,29 Kč
1 0005,01524 Kč5 015,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75625 Kč14 268,75 Kč
6 0004,62950 Kč27 777,00 Kč
9 0004,56601 Kč41 094,09 Kč
15 0004,49574 Kč67 436,10 Kč
21 0004,45463 Kč93 547,23 Kč
30 0004,41509 Kč132 452,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč

Other Suppliers on DigiKey

708 021In Stock
Ships from Rochester Electronics, LLC