
TLV7011DPWR | |
|---|---|
DigiKey Part Number | 296-47103-2-ND - Tape & Reel (TR) 296-47103-1-ND - Cut Tape (CT) 296-47103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7011DPWR |
Description | IC COMPARATOR 1 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Push-Pull 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7011DPWR Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 78dB CMRR, 78dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 350ns |
Part Status Active | Hysteresis 4.2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV | Supplier Device Package 5-X2SON (0.8x0.8) |
Current - Input Bias (Max) 1pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 250 | 5,85844 Kč | 1 464,61 Kč |
| 500 | 5,58756 Kč | 2 793,78 Kč |
| 1 000 | 5,36457 Kč | 5 364,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08894 Kč | 15 266,82 Kč |
| 6 000 | 4,95406 Kč | 29 724,36 Kč |
| 9 000 | 4,88654 Kč | 43 978,86 Kč |
| 15 000 | 4,81171 Kč | 72 175,65 Kč |
| 21 000 | 4,76794 Kč | 100 126,74 Kč |
| 30 000 | 4,72589 Kč | 141 776,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









