
MCP111T-290E/LB | |
|---|---|
DigiKey Part Number | MCP111T-290E/LBTR-ND - Tape & Reel (TR) MCP111T-290E/LBCT-ND - Cut Tape (CT) MCP111T-290E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP111T-290E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-290E/LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 25 | 7,70720 Kč | 192,68 Kč |
| 100 | 7,08220 Kč | 708,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,08220 Kč | 21 246,60 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |








