


TLV705075YFPR | |
|---|---|
DigiKey Part Number | 296-51724-2-ND - Tape & Reel (TR) 296-51724-1-ND - Cut Tape (CT) 296-51724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV705075YFPR |
Description | IC REG LIN 0.75V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV705075YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,66200 Kč | 76,62 Kč |
| 25 | 6,86240 Kč | 171,56 Kč |
| 100 | 5,96350 Kč | 596,35 Kč |
| 250 | 5,53700 Kč | 1 384,25 Kč |
| 500 | 5,27976 Kč | 2 639,88 Kč |
| 1 000 | 5,06821 Kč | 5 068,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80649 Kč | 14 419,47 Kč |
| 6 000 | 4,67840 Kč | 28 070,40 Kč |
| 9 000 | 4,61423 Kč | 41 528,07 Kč |
| 15 000 | 4,54322 Kč | 68 148,30 Kč |
| 21 000 | 4,50168 Kč | 94 535,28 Kč |
| 30 000 | 4,46172 Kč | 133 851,60 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |









