Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07GS,132

DigiKey Part Number
1727-74LVC2G07GS,132TR-ND - Tape & Reel (TR)
1727-74LVC2G07GS,132CT-ND - Cut Tape (CT)
1727-74LVC2G07GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07GS,132
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,91900 Kč29,19 Kč
252,57840 Kč64,46 Kč
1002,20060 Kč220,06 Kč
2502,02000 Kč505,00 Kč
5001,91040 Kč955,20 Kč
1 0001,82053 Kč1 820,53 Kč
2 5001,75736 Kč4 393,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,66791 Kč8 339,55 Kč
10 0001,62071 Kč16 207,10 Kč
15 0001,59707 Kč23 956,05 Kč
25 0001,57087 Kč39 271,75 Kč
35 0001,55556 Kč54 444,60 Kč
50 0001,54083 Kč77 041,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč