



NCP163AFCT180T2G | |
|---|---|
DigiKey Part Number | 488-NCP163AFCT180T2GTR-ND - Tape & Reel (TR) 488-NCP163AFCT180T2GCT-ND - Cut Tape (CT) 488-NCP163AFCT180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCT180T2G |
Description | IC REG LINEAR 1.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCT180T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 100 | 2,89860 Kč | 289,86 Kč |
| 250 | 2,66916 Kč | 667,29 Kč |
| 500 | 2,53064 Kč | 1 265,32 Kč |
| 1 000 | 2,41633 Kč | 2 416,33 Kč |
| 2 500 | 2,29571 Kč | 5 739,28 Kč |
| 5 000 | 2,22301 Kč | 11 115,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,16314 Kč | 21 631,40 Kč |
| 20 000 | 2,11388 Kč | 42 277,60 Kč |
| 30 000 | 2,08921 Kč | 62 676,30 Kč |
| 50 000 | 2,06188 Kč | 103 094,00 Kč |
| 70 000 | 2,04590 Kč | 143 213,00 Kč |
| 100 000 | 2,03055 Kč | 203 055,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


