


TLV70433DBVT | |
|---|---|
DigiKey Part Number | 296-27946-2-ND - Tape & Reel (TR) 296-27946-1-ND - Cut Tape (CT) 296-27946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70433DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70433DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.1V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70133DBVR | Texas Instruments | 7 625 | 296-30076-1-ND | 22,52000 Kč | Parametric Equivalent |
| TLV70133DBVT | Texas Instruments | 1 | 296-30169-1-ND | 25,24000 Kč | Parametric Equivalent |
| TLV70433DBVR | Texas Instruments | 6 717 | 296-39285-1-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,23000 Kč | 202,30 Kč |
| 25 | 18,32800 Kč | 458,20 Kč |
| 100 | 16,23180 Kč | 1 623,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,22952 Kč | 3 807,38 Kč |
| 500 | 14,62596 Kč | 7 312,98 Kč |
| 750 | 14,32356 Kč | 10 742,67 Kč |
| 1 250 | 13,98870 Kč | 17 485,88 Kč |
| 1 750 | 13,79275 Kč | 24 137,31 Kč |
| 2 500 | 13,60446 Kč | 34 011,15 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |











