Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70133DBVT

DigiKey Part Number
296-30169-2-ND - Tape & Reel (TR)
296-30169-1-ND - Cut Tape (CT)
296-30169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70133DBVT
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70133DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5 µA
Part Status
Obsolete
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.4V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV70133DBVRTexas Instruments7 625296-30076-1-ND22,52000 KčParametric Equivalent
TLV70433DBVRTexas Instruments6 717296-39285-1-ND15,22000 KčParametric Equivalent
TLV70433DBVTTexas Instruments4 642296-27946-1-ND27,95000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75016,64908 Kč12 486,81 Kč
1 25013,14397 Kč16 429,96 Kč
2 50012,26770 Kč30 669,25 Kč
6 25011,65432 Kč72 839,50 Kč
12 50011,21619 Kč140 202,38 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,24900 Kč182,49 Kč
2516,50920 Kč412,73 Kč
10014,60090 Kč1 460,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč