


TLV70133DBVR | |
|---|---|
DigiKey Part Number | 296-30076-2-ND - Tape & Reel (TR) 296-30076-1-ND - Cut Tape (CT) 296-30076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70133DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70133DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,22600 Kč | 162,26 Kč |
| 25 | 14,64040 Kč | 366,01 Kč |
| 100 | 12,91370 Kč | 1 291,37 Kč |
| 250 | 12,08784 Kč | 3 021,96 Kč |
| 500 | 11,59066 Kč | 5 795,33 Kč |
| 1 000 | 11,29576 Kč | 11 295,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,67517 Kč | 32 025,51 Kč |
| 6 000 | 10,42761 Kč | 62 565,66 Kč |
| 9 000 | 10,30366 Kč | 92 732,94 Kč |
| 15 000 | 10,16625 Kč | 152 493,75 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

