


TLV70033DDCT | |
|---|---|
DigiKey Part Number | 296-25276-2-ND - Tape & Reel (TR) 296-25276-1-ND - Cut Tape (CT) 296-25276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033DDCT |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 100 | 10,38980 Kč | 1 038,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,70192 Kč | 2 425,48 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 750 | 9,08037 Kč | 6 810,28 Kč |
| 1 250 | 8,85041 Kč | 11 063,01 Kč |
| 1 750 | 8,71609 Kč | 15 253,16 Kč |
| 2 500 | 8,58684 Kč | 21 467,10 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |









