
PTN04050CAH | |
|---|---|
DigiKey Part Number | 296-20499-ND |
Manufacturer | |
Manufacturer Product Number | PTN04050CAH |
Description | DC DC CONVERTER 5-15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN04050CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 5 | 448,98000 Kč | 2 244,90 Kč |
| 10 | 441,69300 Kč | 4 416,93 Kč |
| 25 | 432,23960 Kč | 10 805,99 Kč |
| 56 | 424,07339 Kč | 23 748,11 Kč |
| 112 | 417,17214 Kč | 46 723,28 Kč |
| 280 | 408,20411 Kč | 114 297,15 Kč |
| 504 | 402,54625 Kč | 202 883,31 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |



