

SD04H0BD | |
|---|---|
DigiKey Part Number | CKN11213-ND |
Manufacturer | |
Manufacturer Product Number | SD04H0BD |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD04H0BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.168" (4.27mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,10600 Kč | 481,06 Kč |
| 45 | 42,46733 Kč | 1 911,03 Kč |
| 135 | 38,76385 Kč | 5 233,12 Kč |
| 270 | 36,65396 Kč | 9 896,57 Kč |
| 540 | 34,73302 Kč | 18 755,83 Kč |
| 1 035 | 33,10401 Kč | 34 262,65 Kč |
| 2 520 | 31,14245 Kč | 78 478,97 Kč |
| 5 040 | 29,81816 Kč | 150 283,53 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |









