
TLV3541IDBVR | |
|---|---|
DigiKey Part Number | 296-47220-2-ND - Tape & Reel (TR) 296-47220-1-ND - Cut Tape (CT) 296-47220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3541IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3541IDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,35120 Kč | 508,78 Kč |
| 100 | 18,04990 Kč | 1 804,99 Kč |
| 250 | 16,95380 Kč | 4 238,45 Kč |
| 500 | 16,29276 Kč | 8 146,38 Kč |
| 1 000 | 16,09560 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,07642 Kč | 45 229,26 Kč |
| 6 000 | 14,74756 Kč | 88 485,36 Kč |
| 9 000 | 14,58283 Kč | 131 245,47 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











