Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH2501-TR

DigiKey Part Number
5503-TPH2501-TR-ND - Tape & Reel (TR)
5503-TPH2501-TRCT-ND - Cut Tape (CT)
5503-TPH2501-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH2501-TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
6.5mA
Current - Output / Channel
290 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,33400 Kč133,34 Kč
2512,01920 Kč300,48 Kč
10010,56200 Kč1 056,20 Kč
2509,86824 Kč2 467,06 Kč
5009,45036 Kč4 725,18 Kč
1 0009,10620 Kč9 106,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,56872 Kč25 706,16 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč