
STM32G474CEU3 | |
|---|---|
DigiKey Part Number | 497-STM32G474CEU3TR-ND - Tape & Reel (TR) 497-STM32G474CEU3CT-ND - Cut Tape (CT) 497-STM32G474CEU3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G474CEU3 |
Description | STM32G474CEU3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR; D/A 7x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 140,49800 Kč | 1 404,98 Kč |
| 25 | 130,31360 Kč | 3 257,84 Kč |
| 100 | 119,12380 Kč | 11 912,38 Kč |
| 250 | 115,32268 Kč | 28 830,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 106,48369 Kč | 166 114,56 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |











