
TLV3501AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36755-2-ND - Tape & Reel (TR) 296-36755-1-ND - Cut Tape (CT) 296-36755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3501AQDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AQDBVRQ1 Models |
Category | CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR |
Manufacturer Texas Instruments | Propagation Delay (Max) 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 6mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6.5mV @ 5.5V | Supplier Device Package SOT-23-6 |
Current - Input Bias (Max) 10pA @ 5.5V | Base Product Number |
Current - Quiescent (Max) 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3501AIDBVR | Texas Instruments | 16 762 | 296-35977-1-ND | 75,80000 Kč | Parametric Equivalent |
| TLV3501AZQDBVRQ1 | Texas Instruments | 1 238 | 296-TLV3501AZQDBVRQ1CT-ND | 89,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 25 | 62,17920 Kč | 1 554,48 Kč |
| 100 | 56,20740 Kč | 5 620,74 Kč |
| 250 | 53,36096 Kč | 13 340,24 Kč |
| 500 | 53,17030 Kč | 26 585,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,48802 Kč | 145 464,06 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |











