Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3501AZQDBVRQ1

DigiKey Part Number
296-TLV3501AZQDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV3501AZQDBVRQ1CT-ND - Cut Tape (CT)
296-TLV3501AZQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3501AZQDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3501AZQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR
Manufacturer
Texas Instruments
Propagation Delay (Max)
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
6mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
SOT-23-6
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
6.5mV @ 5.5V
Supplier Device Package
SOT-23-6
Current - Input Bias (Max)
10pA @ 5.5V
Base Product Number
Current - Quiescent (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV3501AIDBVRTexas Instruments16 762296-35977-1-ND75,80000 KčParametric Equivalent
TLV3501AQDBVRQ1Texas Instruments2 787296-36755-1-ND89,24000 KčParametric Equivalent
In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1067,61400 Kč676,14 Kč
2562,17920 Kč1 554,48 Kč
10056,20740 Kč5 620,74 Kč
25053,36096 Kč13 340,24 Kč
50053,17030 Kč26 585,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,48802 Kč145 464,06 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč