
TLV3214QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3214QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV3214QPWRQ1CT-ND - Cut Tape (CT) 296-TLV3214QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3214QPWRQ1 |
Description | AUTOMOTIVE 40NS QUAD HIGH-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 14-TSSOP |
Category | Current - Quiescent (Max) 60µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 76dB CMRR, 77dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 56ns (Typ) |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Grade Automotive |
Output Type Push-Pull, CMOS, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Input Offset (Max) 6mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package 14-TSSOP |
Current - Output (Typ) 96mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 38,14920 Kč | 953,73 Kč |
| 100 | 34,20990 Kč | 3 420,99 Kč |
| 250 | 32,33272 Kč | 8 083,18 Kč |
| 500 | 31,58100 Kč | 15 790,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,11751 Kč | 87 352,53 Kč |
| 6 000 | 28,55420 Kč | 171 325,20 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |










