
SN74ACT238WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT238WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT238WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74ACT238WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT238WBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT138BQBR | Texas Instruments | 2 900 | 296-CD74ACT138BQBRCT-ND | 17,22000 Kč | Parametric Equivalent |
| SN74ACT138WBQBRQ1 | Texas Instruments | 2 883 | 296-SN74ACT138WBQBRQ1CT-ND | 15,75000 Kč | Parametric Equivalent |
| SN74ACT238BQBR | Texas Instruments | 2 989 | 296-SN74ACT238BQBRCT-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 100 | 8,82340 Kč | 882,34 Kč |
| 250 | 8,22784 Kč | 2 056,96 Kč |
| 500 | 7,86880 Kč | 3 934,40 Kč |
| 1 000 | 7,77472 Kč | 7 774,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20812 Kč | 21 624,36 Kč |
| 6 000 | 7,02950 Kč | 42 177,00 Kč |
| 9 000 | 6,94003 Kč | 62 460,27 Kč |
| 15 000 | 6,84094 Kč | 102 614,10 Kč |
| 21 000 | 6,78301 Kč | 142 443,21 Kč |
| 30 000 | 6,72732 Kč | 201 819,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











