
CD74ACT138BQBR | |
|---|---|
DigiKey Part Number | 296-CD74ACT138BQBRTR-ND - Tape & Reel (TR) 296-CD74ACT138BQBRCT-ND - Cut Tape (CT) 296-CD74ACT138BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT138BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT138WBQBRQ1 | Texas Instruments | 2 883 | 296-SN74ACT138WBQBRQ1CT-ND | 15,75000 Kč | Parametric Equivalent |
| SN74ACT238BQBR | Texas Instruments | 2 989 | 296-SN74ACT238BQBRCT-ND | 13,65000 Kč | Parametric Equivalent |
| SN74ACT238WBQBRQ1 | Texas Instruments | 2 885 | 296-SN74ACT238WBQBRQ1CT-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70746 Kč | 4 353,73 Kč |
| 1 000 | 8,64215 Kč | 8 642,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,98869 Kč | 23 966,07 Kč |
| 6 000 | 7,79432 Kč | 46 765,92 Kč |
| 9 000 | 7,69693 Kč | 69 272,37 Kč |
| 15 000 | 7,58910 Kč | 113 836,50 Kč |
| 21 000 | 7,52606 Kč | 158 047,26 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

