
TLV3211DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3211DCKRTR-ND - Tape & Reel (TR) 296-TLV3211DCKRCT-ND - Cut Tape (CT) 296-TLV3211DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3211DCKR |
Description | 40NS HIGH-SPEED PUSH-PULL COMPAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-5 |
Category | Current - Output (Typ) 96mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 76dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 56ns (Typ) |
Type Standard (General Purpose) | Hysteresis 4mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, CMOS, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 5pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3211QDCKRQ1 | Texas Instruments | 3 000 | 296-TLV3211QDCKRQ1CT-ND | 25,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,20824 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,48199 Kč | 31 445,97 Kč |
| 6 000 | 10,23782 Kč | 61 426,92 Kč |
| 9 000 | 10,11553 Kč | 91 039,77 Kč |
| 15 000 | 9,98006 Kč | 149 700,90 Kč |
| 21 000 | 9,90087 Kč | 207 918,27 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










