
TLV3211QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3211QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV3211QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV3211QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3211QDCKRQ1 |
Description | AUTOMOTIVE 40NS HIGH-SPEED PUSH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 60µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 76dB CMRR, 77dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 56ns (Typ) |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, CMOS, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 6mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package SC-70-5 |
Current - Output (Typ) 96mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 100 | 14,83090 Kč | 1 483,09 Kč |
| 250 | 13,90236 Kč | 3 475,59 Kč |
| 500 | 13,34254 Kč | 6 671,27 Kč |
| 1 000 | 13,07566 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,31232 Kč | 36 936,96 Kč |
| 6 000 | 12,03371 Kč | 72 202,26 Kč |
| 9 000 | 11,89415 Kč | 107 047,35 Kč |
| 15 000 | 11,73965 Kč | 176 094,75 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

