Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2782CDGK | |
|---|---|
DigiKey Part Number | 296-34465-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2782CDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782CDGK Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31 150 | AD8602ARMZ-REELCT-ND | 62,99000 Kč | Similar |
| FAN4852IMU8X | onsemi | 0 | FAN4852IMU8XTR-ND | 0,00000 Kč | Similar |
| LMV822IST | STMicroelectronics | 11 597 | 497-12389-1-ND | 19,32000 Kč | Similar |
| LMV822IYST | STMicroelectronics | 1 940 | 497-13673-1-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 59,20910 Kč | 28 420,37 Kč |
| Unit Price without VAT: | 59,20910 Kč |
|---|---|
| Unit Price with VAT: | 71,64301 Kč |






