MCP6285-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 18,10868 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: 53,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 981
Unit Price: 41,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33 841
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 496
Unit Price: 25,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,19907 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 717
Unit Price: 39,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 772
Unit Price: 30,24000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 250
Unit Price: 100,58000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 61,11678 Kč
Datasheet

Similar


onsemi
In Stock: 5 877
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 4 714
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 491
Unit Price: 43,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 900
Unit Price: 36,75000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6285-E/MS

DigiKey Part Number
MCP6285-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6285-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6285-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
450µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6285T-E/MSMicrochip Technology0MCP6285T-E/MS-ND18,10868 KčDirect
AD8692ARMZ-R7Analog Devices Inc.500505-AD8692ARMZ-R7CT-ND53,33000 KčSimilar
LMV552MM/NOPBTexas Instruments1 981LMV552MM/NOPBCT-ND41,16000 KčSimilar
LMV552MMX/NOPBTexas Instruments33 841296-41315-1-ND30,45000 KčSimilar
LMV722IDGKRTexas Instruments7 496296-27988-1-ND25,41000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50018,10868 Kč9 054,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,10868 Kč
Unit Price with VAT:21,91150 Kč