Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722QDGKRQ1

DigiKey Part Number
296-47082-2-ND - Tape & Reel (TR)
296-47082-1-ND - Cut Tape (CT)
296-47082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV722QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV722QDGKRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
2.01mA (x2 Channels)
Mfr
Current - Output / Channel
52.6 mA
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5.25V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
260 nA
Base Product Number
Voltage - Input Offset
80 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8692ARMZ-R7Analog Devices Inc.500505-AD8692ARMZ-R7CT-ND1,98000 KčSimilar
LMV822IYSTSTMicroelectronics1 940497-13673-1-ND1,08000 KčSimilar
MCP6282-E/MSMicrochip Technology494MCP6282-E/MS-ND0,81000 KčSimilar
MCP6292-E/MSMicrochip Technology15 041MCP6292-E/MS-ND0,83000 KčSimilar
In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,98500 Kč219,85 Kč
2519,93120 Kč498,28 Kč
10017,67400 Kč1 767,40 Kč
25016,59764 Kč4 149,41 Kč
50015,94840 Kč7 974,20 Kč
1 00015,74220 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,84953 Kč37 123,82 Kč
5 00014,50937 Kč72 546,85 Kč
7 50014,33909 Kč107 543,18 Kč
12 50014,15038 Kč176 879,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč