Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IYST

DigiKey Part Number
497-13673-2-ND - Tape & Reel (TR)
497-13673-1-ND - Cut Tape (CT)
497-13673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822IYST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LMV822IYST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA (x2 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.9V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
60 nA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
3.5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602ARMZAnalog Devices Inc.1 996505-AD8602ARMZ-ND62,57000 KčSimilar
AD8602ARMZ-REELAnalog Devices Inc.25 150AD8602ARMZ-REELCT-ND62,57000 KčSimilar
AD8692ARMZ-R7Analog Devices Inc.500505-AD8692ARMZ-R7CT-ND52,97000 KčSimilar
BU7486FVM-TRRohm Semiconductor2 893BU7486FVMCT-ND15,85000 KčSimilar
LMV552MM/NOPBTexas Instruments1 981LMV552MM/NOPBCT-ND44,63000 KčSimilar
In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1021,14700 Kč211,47 Kč
2519,17040 Kč479,26 Kč
10016,98470 Kč1 698,47 Kč
25015,94444 Kč3 986,11 Kč
50015,31754 Kč7 658,77 Kč
1 00015,09938 Kč15 099,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,82272 Kč47 290,88 Kč
8 00011,57248 Kč92 579,84 Kč
12 00011,44706 Kč137 364,72 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč