
NCV20062DMR2G | |
|---|---|
DigiKey Part Number | NCV20062DMR2GOSTR-ND - Tape & Reel (TR) NCV20062DMR2GOSCT-ND - Cut Tape (CT) NCV20062DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20062DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20062DMR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,06120 Kč | 301,53 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 250 | 9,90012 Kč | 2 475,03 Kč |
| 500 | 9,47892 Kč | 4 739,46 Kč |
| 1 000 | 9,15618 Kč | 9 156,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,36104 Kč | 33 444,16 Kč |
| 8 000 | 8,17329 Kč | 65 386,32 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

