Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6482T-E/MS

DigiKey Part Number
MCP6482T-E/MSTR-ND - Tape & Reel (TR)
MCP6482T-E/MSCT-ND - Cut Tape (CT)
MCP6482T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6482T-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6482T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
240µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602ARMZAnalog Devices Inc.2 216505-AD8602ARMZ-ND62,99000 KčSimilar
AD8602ARMZ-REELAnalog Devices Inc.31 150AD8602ARMZ-REELCT-ND62,99000 KčSimilar
LMV822ISTSTMicroelectronics11 597497-12389-1-ND19,32000 KčSimilar
LMV822IYSTSTMicroelectronics1 940497-13673-1-ND29,19000 KčSimilar
LMV822MMTexas Instruments38LMV822MMCT-ND46,62000 KčSimilar
In-Stock: 2 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
2520,15800 Kč503,95 Kč
10019,91870 Kč1 991,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,26834 Kč45 670,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč