Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822MM

DigiKey Part Number
LMV822MMTR-ND - Tape & Reel (TR)
LMV822MMCT-ND - Cut Tape (CT)
LMV822MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822MM
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV822MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,45800 Kč344,58 Kč
2531,44680 Kč786,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,45800 Kč344,58 Kč
2531,44680 Kč786,17 Kč
10028,11840 Kč2 811,84 Kč
25026,53308 Kč6 633,27 Kč
50025,57724 Kč12 788,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč