SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2461IDBVR

DigiKey Part Number
296-7490-2-ND - Tape & Reel (TR)
296-7490-1-ND - Cut Tape (CT)
296-7490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2461IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2461IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 856
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,65593 Kč58 967,79 Kč
6 00019,24935 Kč115 496,10 Kč
9 00019,04574 Kč171 411,66 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
1028,75400 Kč287,54 Kč
2526,17760 Kč654,44 Kč
10023,33180 Kč2 333,18 Kč
25021,97704 Kč5 494,26 Kč
50021,15946 Kč10 579,73 Kč
1 00020,48670 Kč20 486,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,70000 Kč38,70 Kč
1028,42100 Kč284,21 Kč
2525,87440 Kč646,86 Kč
10023,06140 Kč2 306,14 Kč
25021,72228 Kč5 430,57 Kč
50020,91420 Kč10 457,10 Kč
1 00020,24923 Kč20 249,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:38,70000 Kč
Unit Price with VAT:46,82700 Kč