16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3251DBQR

DigiKey Part Number
296-19132-2-ND - Tape & Reel (TR)
296-19132-1-ND - Cut Tape (CT)
296-19132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3251DBQR
Description
IC MUX/DEMUX 1 X 8:1 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3251DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,60900 Kč146,09 Kč
2513,18560 Kč329,64 Kč
10011,60700 Kč1 160,70 Kč
25010,85508 Kč2 713,77 Kč
50010,40292 Kč5 201,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,63518 Kč24 087,95 Kč
5 0009,39777 Kč46 988,85 Kč
7 5009,27892 Kč69 591,90 Kč
12 5009,14730 Kč114 341,25 Kč
17 5009,07034 Kč158 730,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč