16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3251DBQR

DigiKey Part Number
296-9126-2-ND - Tape & Reel (TR)
296-9126-1-ND - Cut Tape (CT)
296-9126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3251DBQR
Description
IC MUX/DEMUX 1 X 8:1 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3251DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,49300 Kč114,93 Kč
2510,32280 Kč258,07 Kč
1009,05150 Kč905,15 Kč
2508,44188 Kč2 110,47 Kč
5008,07520 Kč4 037,60 Kč
1 0007,98721 Kč7 987,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,45423 Kč18 635,58 Kč
5 0007,26204 Kč36 310,20 Kč
7 5007,16579 Kč53 743,43 Kč
12 5007,05918 Kč88 239,75 Kč
17 5006,99685 Kč122 444,88 Kč
25 0006,93687 Kč173 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč