
ECS-TXO-3225MV-200-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-200-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-200-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-200-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-200-TR |
Description | XTAL OSC TCXO 20MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-200-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 44,48500 Kč | 444,85 Kč |
| 25 | 42,06960 Kč | 1 051,74 Kč |
| 50 | 40,33460 Kč | 2 016,73 Kč |
| 100 | 38,66400 Kč | 3 866,40 Kč |
| 250 | 36,56552 Kč | 9 141,38 Kč |
| 500 | 35,05434 Kč | 17 527,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,60739 Kč | 33 607,39 Kč |
| 2 000 | 32,22092 Kč | 64 441,84 Kč |
| 3 000 | 31,43716 Kč | 94 311,48 Kč |
| 5 000 | 30,47756 Kč | 152 387,80 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |



