


SN74LVC240ADWR | |
|---|---|
DigiKey Part Number | 296-8496-2-ND - Tape & Reel (TR) 296-8496-1-ND - Cut Tape (CT) 296-8496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240ADWR |
Description | IC BUFFER INVERTING 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,85795 Kč | 17 715,90 Kč |
| 4 000 | 8,62430 Kč | 34 497,20 Kč |
| 6 000 | 8,50733 Kč | 51 043,98 Kč |
| 10 000 | 8,37777 Kč | 83 777,70 Kč |
| 14 000 | 8,30200 Kč | 116 228,00 Kč |
| 20 000 | 8,22915 Kč | 164 583,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,20040 Kč | 305,01 Kč |
| 100 | 10,72500 Kč | 1 072,50 Kč |
| 250 | 10,02148 Kč | 2 505,37 Kč |
| 500 | 9,59796 Kč | 4 798,98 Kč |
| 1 000 | 9,56533 Kč | 9 565,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,37800 Kč | 133,78 Kč |
| 25 | 12,05920 Kč | 301,48 Kč |
| 100 | 10,60070 Kč | 1 060,07 Kč |
| 250 | 9,90532 Kč | 2 476,33 Kč |
| 500 | 9,48670 Kč | 4 743,35 Kč |
| 1 000 | 9,45445 Kč | 9 454,45 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |









