
SN74LV08ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23911-2-ND - Tape & Reel (TR) 296-23911-1-ND - Cut Tape (CT) 296-23911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ATPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,38540 Kč | 1 846,35 Kč |
| 500 | 7,05784 Kč | 3 528,92 Kč |
| 1 000 | 6,93942 Kč | 6 939,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,56587 Kč | 13 131,74 Kč |
| 4 000 | 6,38303 Kč | 25 532,12 Kč |
| 6 000 | 6,29146 Kč | 37 748,76 Kč |
| 10 000 | 6,19000 Kč | 61 900,00 Kč |
| 14 000 | 6,13073 Kč | 85 830,22 Kč |
| 20 000 | 6,07371 Kč | 121 474,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








