
TJA1081GTS/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1081GTS/0ZTR-ND - Tape & Reel (TR) 568-TJA1081GTS/0ZCT-ND - Cut Tape (CT) 568-TJA1081GTS/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1081GTS/0Z |
Description | IC INTERFACE SPECIALIZED FLEXRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TJA1081GTS/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | FlexRay | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 83,36200 Kč | 833,62 Kč |
| 25 | 76,86120 Kč | 1 921,53 Kč |
| 100 | 69,71550 Kč | 6 971,55 Kč |
| 250 | 66,60900 Kč | 16 652,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,35934 Kč | 124 718,68 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |







