Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1851QDBVRQ1

DigiKey Part Number
296-TLV1851QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV1851QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV1851QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1851QDBVRQ1
Description
AUTOMOTIVE, SINGLE NANOPOWER HIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1851QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 40V
Voltage - Input Offset (Max)
3.6mV @ 12V
Current - Input Bias (Max)
250pA @ 12V
Current - Output (Typ)
7mA @ 12V
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
45µs (Typ)
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,14300 Kč261,43 Kč
2523,76120 Kč594,03 Kč
10021,14710 Kč2 114,71 Kč
25019,90024 Kč4 975,06 Kč
50019,14808 Kč9 574,04 Kč
1 00018,52927 Kč18 529,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,76466 Kč53 293,98 Kč
6 00017,39051 Kč104 343,06 Kč
9 00017,20319 Kč154 828,71 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč