
CD4053BNSR | |
|---|---|
DigiKey Part Number | 296-31510-2-ND - Tape & Reel (TR) 296-31510-1-ND - Cut Tape (CT) 296-31510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BNSR |
Description | IC SWITCH SPDT X 3 240OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,71164 Kč | 2 177,91 Kč |
| 500 | 8,33494 Kč | 4 167,47 Kč |
| 1 000 | 8,02502 Kč | 8 025,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,76979 Kč | 15 539,58 Kč |
| 4 000 | 7,55975 Kč | 30 239,00 Kč |
| 6 000 | 7,45461 Kč | 44 727,66 Kč |
| 10 000 | 7,33802 Kč | 73 380,20 Kč |
| 14 000 | 7,26993 Kč | 101 779,02 Kč |
| 20 000 | 7,20441 Kč | 144 088,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |








