
OPA210IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA210IDGKRTR-ND - Tape & Reel (TR) 296-OPA210IDGKRCT-ND - Cut Tape (CT) 296-OPA210IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA210IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 49,09320 Kč | 1 227,33 Kč |
| 100 | 44,23230 Kč | 4 423,23 Kč |
| 250 | 41,91368 Kč | 10 478,42 Kč |
| 500 | 40,51648 Kč | 20 258,24 Kč |
| 1 000 | 39,36600 Kč | 39 366,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,29599 Kč | 98 239,98 Kč |
| 5 000 | 38,54258 Kč | 192 712,90 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |








