Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2144IDWR | |
|---|---|
DigiKey Part Number | 296-TLE2144IDWRTR-ND - Tape & Reel (TR) 296-TLE2144IDWRCT-ND - Cut Tape (CT) 296-TLE2144IDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2144IDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144IDWR Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 6.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD713JRZ-16 | Analog Devices Inc. | 0 | AD713JRZ-16-ND | 0,00000 Kč | Similar |
| AD713JRZ-16-REEL | Analog Devices Inc. | 0 | AD713JRZ-16-REELCT-ND | 0,00000 Kč | Similar |
| LT1058ISW | Analog Devices Inc. | 0 | LT1058ISW-ND | 0,00000 Kč | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 677,61000 Kč | Similar |
| LT1058ISW#TR | Analog Devices Inc. | 0 | LT1058ISW#TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 94,45615 Kč | 188 912,30 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |



