TLE2062AIDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 78,58352 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: 111,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 075
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 16 566
Unit Price: 12,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 552
Unit Price: 110,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 110,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 83,78000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 83,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 32 272
Unit Price: 7,79000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2062AIDR

DigiKey Part Number
TLE2062AIDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2062AIDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2062AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
800 µV
Current - Supply
625µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,58352 Kč196 458,80 Kč
Manufacturers Standard Package
Unit Price without VAT:78,58352 Kč
Unit Price with VAT:95,08606 Kč