
TLC6C5912GQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC6C5912GQPWRQ1TR-ND - Tape & Reel (TR) 296-TLC6C5912GQPWRQ1CT-ND - Cut Tape (CT) 296-TLC6C5912GQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5912GQPWRQ1 |
Description | IC LED DRVR LINEAR 50MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5912GQPWRQ1 Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 12 | Supplier Device Package 20-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC6C5912QPWRQ1 | Texas Instruments | 2 887 | 296-39249-1-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,66982 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,75441 Kč | 33 508,82 Kč |
| 4 000 | 16,35739 Kč | 65 429,56 Kč |
| 6 000 | 16,15852 Kč | 96 951,12 Kč |
| 10 000 | 15,93828 Kč | 159 382,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











