
TLC6C5912QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-39249-2-ND - Tape & Reel (TR) 296-39249-1-ND - Cut Tape (CT) 296-39249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5912QPWRQ1 |
Description | IC LED DRVR LINEAR 50MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5912QPWRQ1 Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 12 | Supplier Device Package 20-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,12204 Kč | 38 244,08 Kč |
| 4 000 | 18,67951 Kč | 74 718,04 Kč |
| 6 000 | 18,45794 Kč | 110 747,64 Kč |
| 10 000 | 18,21241 Kč | 182 124,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

