


TLC5940PWPR | |
|---|---|
DigiKey Part Number | 296-35975-2-ND - Tape & Reel (TR) 296-35975-1-ND - Cut Tape (CT) 296-35975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5940PWPR |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,67100 Kč | 536,71 Kč |
| 25 | 49,23600 Kč | 1 230,90 Kč |
| 100 | 44,36040 Kč | 4 436,04 Kč |
| 250 | 42,03548 Kč | 10 508,87 Kč |
| 500 | 40,63448 Kč | 20 317,24 Kč |
| 1 000 | 39,48128 Kč | 39 481,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,53228 Kč | 77 064,56 Kč |
| 4 000 | 37,75131 Kč | 151 005,24 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |









