TLC5940 - LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10616

DigiKey Part Number
1568-10616-ND
Manufacturer
Manufacturer Product Number
10616
Description
EVAL BOARD FOR TLC5940
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLC5940 - LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
3V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
TLC5940
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,90000 Kč422,90 Kč
Manufacturers Standard Package
Unit Price without VAT:422,90000 Kč
Unit Price with VAT:511,70900 Kč